- Home ›
- All Products›
- 5111448-5
5111448-5
TE Connectivity / AMP Brand
024 UNIV I/O 30DP SLOT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
024 UNIV I/O 30DP SLOT
Product Highlights:
- Connector Type = Universal I/O
- Number of Positions = 24
- Plug
- Without Mating Polarization
- Terminate To Ribbon Cable
Search Keywords: 51114485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5111448-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Rows:2
-
Mating Alignment Type:Keyed
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
UL Flammability Rating:UL 94V-0
-
Connector & Housing Type:Plug
-
UL Rating:Recognized
-
Packaging Quantity:20
-
Insulation Resistance:5000 MΩ
-
Connector Product Type:Connector Assembly
-
Contact Shape & Form:Square
-
PCB Mount Retention:Without
-
Connector System:Wire-to-Wire
-
Contact Base Material:Phosphor Bronze
-
Circuit Application:Signal
-
Mating Alignment:With
-
Panel Mount Feature:Without
-
Ribbon Cable Connector Header Type:Shrouded
-
PCB Mount Alignment:Without
-
Operating Voltage:250 VAC
-
Number of Positions:24
-
Wire Contact Termination Area Plating Material:Tin
-
Mating Retention:Without
-
Panel Mount Feature Type:Mounting Ears
-
Contact Current Rating (Max):1 A
-
Contact Type:Pin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Contact Mating Area Length:.24 in, 6.1 mm
-
Connector Width:.33 in, 8.38 mm
-
Connector Length:2.176 in, 55.27 mm
-
Wire Contact Termination Area Plating Thickness:100 µin, 2.54 µm
-
Shrouded End Dimension:.15 in, 3.81 mm
-
Wire Size:28 – 26 AWG, 158 – 296 CMA, .08 – .15 mm²
-
Agency/Standard:CSA , UL
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Mating Square Post Dimension:.025 in, .64 mm
-
Connector Height:.57 in, 14.48 mm
-
Row-to-Row Spacing:.1 in, 2 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Packaging Method:Box & Tray , Tray
-
Connector & Contact Terminates To:Wire & Cable
-
Approved Standards:CSA LR7189 , UL E28476
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
200
$17.66
400
$9.35
600
$6.58
800 +
$6.45
Click for Quote
Log in
to unlock special pricing