Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5111399-2

A/L UNIV HDR 14P VERT LG LAT HT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
A/L UNIV HDR 14P VERT LG LAT HT
Search Keywords: 51113992
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5111399-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Connector & Housing Type: Plug
Packaging Quantity: 18
PCB Mount Retention: Without
Panel Mount Feature: Without
PCB Contact Termination Area Plating Material: Tin
Connector Mounting Type: Board Mount
Connector System: Wire-to-Board
Ribbon Cable Connector Header Type: Universal Ejection Pin Headers
Insulation Resistance: 5000 MΩ
Packaging Method: Tray
Connector Mating Latch & Lock Type: Long
Connector Profile: Standard
Termination Method to Printed Circuit Board: Through Hole - Solder
Number of Rows: 2
Housing Temperature Rating: High
Contact Shape & Form: Square
PCB Mount Alignment: Without
Housing Material: PCT GF
UL Flammability Rating: UL 94V-0
Operating Voltage: 250 VAC
Contact Current Rating (Max): 1 A
Connector Product Type: Connector Assembly
Mating Alignment: With
Circuit Application: Signal
Contact Mating Area Plating Material: Gold
Number of Positions: 14
Connector & Contact Terminates To: Printed Circuit Board
Contact Type: Pin
Mating Retention Type: Ejection Latch
PCB Mount Orientation: Vertical
Mating Retention: With
PCB Thickness (Recommended): .125 in, 3.18 mm
Contact Mating Area Plating Material Thickness: 30 µin, .76 µm
Shrouded End Dimension: .15 in, 3.81 mm
Mating Alignment Type: Center , Dual Polarizing Bar
PCB Contact Termination Area Plating Material Thickness: 100 µin, 2.54 µm
Connector Height: .548 in, 8.64 mm
Centerline (Pitch): .1 in, 2.54 mm
Row-to-Row Spacing: .1 in, 2.54 mm
Round Termination Post & Tail Diameter: .025 in, .64 mm
Connector Length: 1.46 in, 37.08 mm
Operating Temperature Range: -65 – 105 °C, -85 – 221 °F
Termination Post & Tail Length: .11 in, 2.79 mm
Mating Square Post Dimension: .025 in, .64 mm
Primary Product Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5111399-2 RoHS compliant?
Yes, 5111399-2 is RoHS compliant.
What is the lead time for 5111399-2?
The standard lead time for 5111399-2 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
132
21 Weeks can ship 4/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
132
$12.28
264
$7.56
396
$5.98
528 +
$5.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!