Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5111374-4

Conn Ejector Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Search Keywords: 51113744
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5111374-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Type: Ejector Header3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Voltage Rating: 2503584VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder3593
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5111374-4 RoHS compliant?
Yes, 5111374-4 is RoHS compliant.
What is the lead time for 5111374-4?
The standard lead time for 5111374-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately You may purchase all in-stock quantity of 33
Stock lot only:
33
MOQ for In Stock Qty:
252
MOQ for out of Stock Qty:
252
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.028
252
$5.480
378
$4.330
504 +
$4.260
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!