Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5111105-7

A/L UNIV HDR 30P RA HT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
A/L UNIV HDR 30P RA HT
Search Keywords: 51111057
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5111105-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Connector & Housing Type: Plug
Insulation Resistance: 5000 MΩ
Ribbon Cable Connector Header Type: Universal Ejection Pin Headers
Packaging Method: Box
Housing Material: PCT
Number of Rows: 2
PCB Mount Retention: With
Contact Current Rating (Max): 1 A
Connector System: Wire-to-Wire
PCB Mount Orientation: Right Angle
UL Flammability Rating: UL 94V-0
PCB Contact Termination Area Plating Material: Tin
Mating Retention: Without
Number of Positions: 30
PCB Mount Retention Type: Screw Mount
Housing Temperature Rating: High
Circuit Application: Signal
Contact Type: Pin
Panel Mount Feature: Without
Connector Profile: Standard
Mating Alignment: With
Operating Voltage: 250 VAC
Connector & Contact Terminates To: Printed Circuit Board
Connector Mounting Type: Board Mount
Connector Product Type: Connector Assembly
Contact Base Material: Phosphor Bronze
Contact Shape & Form: Square
Contact Mating Area Plating Material: Gold
Packaging Quantity: 30
PCB Mount Alignment: Without
Termination Method to Printed Circuit Board: Through Hole - Solder
Row-to-Row Spacing: .1 in, 2.54 mm
Contact Mating Area Plating Material Thickness: 30 µin, .76 µm
Shrouded End Dimension: .15 in, 3.81 mm
Mating Alignment Type: Center , Dual Polarizing Bar
Operating Temperature Range: -65 – 105 °C, -85 – 221 °F
Centerline (Pitch): .1 in, 2.54 mm
Connector Length: 2.26 in, 57.4 mm
Mating Square Post Dimension: .025 in, .64 mm
Termination Post & Tail Length: .11 in, 2.79 mm
Round Termination Post & Tail Diameter: .025 in, .64 mm
Connector Height: .548 in, 8.64 mm
PCB Contact Termination Area Plating Material Thickness: 100 µin, 2.54 µm
Primary Product Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5111105-7 RoHS compliant?
Yes, 5111105-7 is RoHS compliant.
What is the lead time for 5111105-7?
The standard lead time for 5111105-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
50
9 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
300
$12.40
600
$6.56
900
$4.62
1,200 +
$4.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!