Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5111105-3

A/L UNIV HDR 16P RA HT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
A/L UNIV HDR 16P RA HT
Search Keywords: 51111053
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5111105-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    70
  • Operating Voltage:
    250 VAC
  • Connector Profile:
    Standard
  • PCB Mount Orientation:
    Right Angle
  • Packaging Method:
    Box
  • UL Flammability Rating:
    UL 94V-0
  • Contact Shape & Form:
    Square
  • Connector Product Type:
    Connector Assembly
  • Panel Mount Feature:
    Without
  • Contact Mating Area Plating Material:
    Gold
  • Connector & Housing Type:
    Plug
  • Contact Type:
    Pin
  • Circuit Application:
    Signal
  • Connector Mounting Type:
    Board Mount
  • Insulation Resistance:
    5000 MΩ
  • Number of Positions:
    16
  • Packaging Quantity:
    30
  • Contact Base Material:
    Phosphor Bronze
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Rows:
    2
  • PCB Contact Termination Area Plating Material:
    Tin
  • Housing Material:
    PCT
  • Ribbon Cable Connector Header Type:
    Universal Ejection Pin Headers
  • Connector System:
    Wire-to-Wire
  • Housing Temperature Rating:
    High
  • Mating Retention:
    Without
  • PCB Mount Retention:
    With
  • PCB Mount Retention Type:
    Screw Mount
  • PCB Mount Alignment:
    Without
  • Contact Current Rating (Max):
    1 A
  • Mating Alignment:
    With
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • PCB Contact Termination Area Plating Material Thickness:
    100 µin, 2.54 µm
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Connector Height:
    .548 in, 8.64 mm
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Shrouded End Dimension:
    .15 in, 3.81 mm
  • Termination Post & Tail Length:
    .11 in, 2.79 mm
  • Mating Alignment Type:
    Center , Dual Polarizing Bar
  • Connector Length:
    1.56 in, 39.62 mm
  • Round Termination Post & Tail Diameter:
    .025 in, .64 mm
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Primary Product Color:
    Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5111105-3 RoHS compliant?
Yes, 5111105-3 is RoHS compliant.
What is the lead time for 5111105-3?
The standard lead time for 5111105-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
280
Order Increment:
70
9 Weeks can ship 12/8/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
280
$8.16
560
$4.32
840
$3.04
1,120 +
$2.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!