- Home ›
- All Products›
- 5111105-2
5111105-2
TE Connectivity / AMP Brand
A/L UNIV HDR 14P RA HT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
A/L UNIV HDR 14P RA HT
Product Highlights:
- Connector Type = Universal Ejection Pin Headers
- Standard Profile
- Number of Positions = 14
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Right Angle
Search Keywords: 51111052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5111105-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Panel Mount Feature:Without
-
Ribbon Cable Connector Header Type:Universal Ejection Pin Headers
-
Mating Retention:Without
-
Housing Material:PCT
-
Number of Rows:2
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Insulation Resistance:5000 MΩ
-
PCB Contact Termination Area Plating Material:Tin
-
Connector System:Wire-to-Wire
-
PCB Mount Retention:With
-
PCB Mount Retention Type:Screw Mount
-
Contact Current Rating (Max):1 A
-
Housing Temperature Rating:High
-
Connector Profile:Standard
-
Contact Type:Pin
-
PCB Mount Orientation:Right Angle
-
Packaging Method:Box
-
Circuit Application:Signal
-
Connector & Housing Type:Plug
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Mating Alignment:With
-
Number of Positions:14
-
Packaging Quantity:30
-
Connector Product Type:Connector Assembly
-
Contact Mating Area Plating Material:Gold
-
Operating Voltage:250 VAC
-
Contact Shape & Form:Square
-
PCB Mount Alignment:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Post & Tail Length:.11 in, 2.79 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Mating Alignment Type:Center , Dual Polarizing Bar
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Round Termination Post & Tail Diameter:.025 in, .64 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Connector Height:.548 in, 8.64 mm
-
Shrouded End Dimension:.15 in, 3.81 mm
-
Connector Length:1.46 in, 37.08 mm
-
Primary Product Color:Red
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
320
Order Increment:
80
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
320
$5.08
640
$3.12
960
$2.47
1,280 +
$2.42
Click for Quote
Log in
to unlock special pricing