- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-1108757-1
5-1108757-1
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 7AWG Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Contact PIN Crimp ST Cable Mount 7AWG Bag
Search Keywords: 511087571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1108757-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:7 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Silver Over Copper3466
-
Maximum Current Rating:40 A
-
Termination Method:Crimp3483
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,075
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$8.38
40
$8.22
80
$8.07
200
$7.76
250
$5.97
500
$4.81
1,000 +
$4.00
Click for Quote
Log in
to unlock special pricing
Accessories