- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5-1106213-6
5-1106213-6
TE Connectivity / AMP Brand
HB.10.SKP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
HB.10.SKP
Product Highlights:
- HB.10 Series
- Protective Cover
- Product Size = 4
- Dimensions (L x H x W) = 76.0 x 21.0 x 45.0 mm
- Packaging Method = Loose Piece
Search Keywords: 511062136
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1106213-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Protective Cover
-
Dimension:76 x 56 x 21 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
47
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$12.92
25
$12.69
50
$12.44
100
$12.21
200 +
$11.96
Click for Quote
Log in
to unlock special pricing