- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-1105301-2
5-1105301-2
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount Loose Piece
Search Keywords: 511053012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1105301-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:11 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:16 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
50
23 Weeks
can ship
11/9/26
Accessories