- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-1105301-1
5-1105301-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount Loose Piece
Product Highlights:
- HVT Series
- Contact
- Contact Type = Socket
- Female
- Wire Range = 4.00² [11.5-11] mm [AWG]
Search Keywords: 511053011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1105301-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:11 AWG
-
Contact Material:Brass
-
Contact Plating:Silver
-
Maximum Current Rating:16 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
250
$1.80
500
$1.35
750
$1.19
1,000 +
$1.17
Click for Quote
Log in
to unlock special pricing
Accessories