- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-1105101-1
5-1105101-1
TE Connectivity / AMP Brand
HE/HA-C-BU.AG.4,0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HE/HA-C-BU.AG.4,0
Search Keywords: 511051011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1105101-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:11 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,599
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
50
23 Weeks
can ship
11/9/26
Accessories