- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-1105100-2
5-1105100-2
TE Connectivity / AMP Brand
HE/HA-C-STI.AU.4,0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HE/HA-C-STI.AU.4,0
Search Keywords: 511051002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1105100-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:11 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
You may purchase all in-stock quantity of 20
Stock lot only:
20
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$7.304
55
$6.640
250
$6.620
500
$6.600
1,250
$6.590
2,500
$3.480
3,750
$2.390
5,000 +
$2.350
Click for Quote
Log in
to unlock special pricing
Accessories