- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-1105100-1
5-1105100-1
TE Connectivity / AMP Brand
HE/HA-C-STI.AG.4,0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
HE/HA-C-STI.AG.4,0
Product Highlights:
- HE/HA Series
- Contact
- Contact Type = Pin
- Male
- Wire Range = 4.00² [11.5-11] mm [AWG]
Search Keywords: 511051001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1105100-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:11 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,558
Can Ship immediately
Minimum Order Quantity:
150
Order Increment:
50
Price (USD)
Qty
Unit Price
150
$0.9078
400
$0.8772
750
$0.8670
1,500
$0.8568
5,000 +
$0.8262
Click for Quote
Log in
to unlock special pricing
Accessories