- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5106510-1
5106510-1
TE Connectivity / AMP Brand
2MMHM PIN HDR,TYPE B, 175P 7-R
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2MMHM PIN HDR,TYPE B, 175P 7-R
Search Keywords: 51065101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5106510-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hard Metric
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:175
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
10
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$42.78
50
$42.68
100
$42.56
225
$42.46
450
$21.69
675
$14.76
900 +
$14.46
Click for Quote
Log in
to unlock special pricing
Accessories