- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5-106506-2
TE Connectivity / AMP Brand
5-106506-2
15P.HDP20 REC.ASSY.
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
15P.HDP20 REC.ASSY.
Product Highlights:
- 15 Positions
- Housing Gender = Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords: 51065062
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-106506-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
45 |
| Type: | D-Subminiature |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | SKT |
| Termination Method: | Solder |
| Shell Size: | 2 |
| Number of Contacts: | 15 |
| Contact Plating: | Gold over Nickel |
Tools/3D Models
+
Frequently Asked Questions
Is 5-106506-2 RoHS compliant?
Yes, 5-106506-2 is RoHS compliant.
What is the lead time for 5-106506-2?
The standard lead time for 5-106506-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
180
Order Increment:
45
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
180
$8.07
360
$4.96
540
$3.93
720 +
$3.85
Click for Quote
Log in
to unlock special pricing