- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5-106505-2
5-106505-2
TE Connectivity / AMP Brand
9P.HDP20 REC.ASSY.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
9P.HDP20 REC.ASSY.
Product Highlights:
- Number of Positions = 9
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords: 51065052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-106505-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
220
Order Increment:
55
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
220
$6.48
440
$3.99
660
$3.16
880 +
$3.09
Click for Quote
Log in
to unlock special pricing