- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104935-9
5-104935-9
TE Connectivity / AMP Brand
Header - Male Pin - 9 Position - 1 Row - 0.100"(2.54mm) Pitch - Board to Board or Cable - Latch Holder - Solder Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Header - Male Pin - 9 Position - 1 Row - 0.100"(2.54mm) Pitch - Board to Board or Cable - Latch Holder - Solder Termination - Right Angle - PCB Mount.
Product Highlights:
- Connector
- Preloaded
- Housing Gender = Header - Pin
- Contact Gender = Pin
- 2.54 mm Centerline
Search Keywords: 51049359
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104935-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,618
Ships today, if you order in
MOQ for In Stock Qty:
42
MOQ for out of Stock Qty:
378
Order Increment:
21
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
42
$1.778
105
$1.586
252
$1.571
378
$1.478
756
$1.356
1,134
$1.323
1,512 +
$1.252
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT