- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104935-6
5-104935-6
TE Connectivity / AMP Brand
Header - Male Pin - 5 Position - 1 Row - 0.100"(2.54mm) Pitch - Board to Board or Cable - Latch Holder - Solder Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Header - Male Pin - 5 Position - 1 Row - 0.100"(2.54mm) Pitch - Board to Board or Cable - Latch Holder - Solder Termination - Right Angle - PCB Mount.
Product Highlights:
- Connector
- Connector Type = Header - Pin
- 2.54 mm Centerline
- Row-to-Row Spacing = 2.54 mm
- 5 Positions
Search Keywords: 51049356
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104935-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,550
Ships today, if you order in
Minimum Order Quantity:
35
Order Increment:
35
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
35
$1.088
280
$0.884
525
$0.844
1,015
$0.808
2,520
$0.775
5,005
$0.754
7,525
$0.752
10,010 +
$0.706
Click for Quote
Log in
to unlock special pricing