- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104935-3
5-104935-3
TE Connectivity / AMP Brand
Header - Male Pin - 3 Position - 1 Row - 0.100"(2.54mm) Pitch - Board to Board or Cable - Latch Holder - Solder Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Header - Male Pin - 3 Position - 1 Row - 0.100"(2.54mm) Pitch - Board to Board or Cable - Latch Holder - Solder Termination - Right Angle - PCB Mount.
Product Highlights:
- Header
- Number of Positions = 3
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
- Terminate To Printed Circuit Board
Search Keywords: 51049353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104935-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
52 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
830
Can Ship immediately
Manufacturer Stock:
3,744
can ship
Minimum Order Quantity:
52
Order Increment:
52
17 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
52
$0.918
260
$0.568
520
$0.563
1,040
$0.557
2,548
$0.554
5,044
$0.552
7,540
$0.549
10,036 +
$0.546
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT