- Home ›
- All Products›
- 5-104915-2
5-104915-2
TE Connectivity / AMP Brand
03 MTE HDR SRST LATCH W/HLDWN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
03 MTE HDR SRST LATCH W/HLDWN
Search Keywords: 51049152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104915-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention:With
-
Mating Square Post Dimension:.025 in, .64 mm
-
Termination Post & Tail Length:.13 in, 3.3 mm
-
PCB Mount Orientation:Vertical
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Connector Height:.535 in, 13.59 mm
-
PCB Mount Alignment:Without
-
UL Flammability Rating:UL 94V-0
-
Contact Shape & Form:Square
-
Mating Retention Type:Hold-Down
-
Contact Current Rating (Max):3 A
-
PCB Mount Retention:With
-
Mating Alignment:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Pin
-
Number of Rows:1
-
Connector Length:.4 in, 10.16 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Mating Area Plating Material Thickness:30 µin, .381 µm
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention Type:Swaged Retention Tails
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Mating Area Plating Material:Gold
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Positions:3
-
Housing Material:Thermoplastic
-
Circuit Application:Signal
-
Connector System:Wire-to-Board
-
Contact Mating Area Length:.23 in, 5.84 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Base Material:Brass
-
Sealable:No
-
Primary Product Color:Black
-
Packaging Type:Tube
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Alignment Type:Latched , Polarization
-
Header Type:Fully Shrouded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
200
$2.31
400
$1.74
600
$1.62
800 +
$1.59
Click for Quote
Log in
to unlock special pricing