- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104895-8
5-104895-8
TE Connectivity / AMP Brand
80 50/50 GRID RA HDR W/LTCH LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
80 50/50 GRID RA HDR W/LTCH LF
Product Highlights:
- Header
- Number of Positions = 80
- Terminate To Printed Circuit Board
- Right Angle Mount Angle
- Yes PCB Retention Feature
Search Keywords: 51048958
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104895-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,140
Ships today, if you order in
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
Order Increment:
8
35 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
8
$43.65
32
$43.53
56
$43.43
104
$43.32
144
$43.21
288
$22.81
432
$15.69
576 +
$15.37
Click for Quote
Log in
to unlock special pricing