Available Replacements
Non-RoHS Equivalent
104894-7 104894-7 TE Connectivity / AMP Brand
104894-7

TE Connectivity / AMP Brand

In Stock: 99

Minimum Order: 9

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104894-7

70 50/50 GRID RA HDR LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
70 50/50 GRID RA HDR LF
Search Keywords: 51048947
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104894-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 9
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 70
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 0.5/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104894-7 RoHS compliant?
Yes, 5-104894-7 is RoHS compliant.
What is the lead time for 5-104894-7?
The standard lead time for 5-104894-7 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 437
Ships today, if you order in
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
Order Increment:
9
35 Weeks can ship 7/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
9
$46.35
27
$46.24
54
$46.12
108
$46.00
162
$45.89
324
$24.23
486
$16.66
648 +
$16.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!