- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104894-3
5-104894-3
TE Connectivity / AMP Brand
30 50/50 GRID RA HDR LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
30 50/50 GRID RA HDR LF
Product Highlights:
- Header
- Number of Positions = 30
- Terminate To Printed Circuit Board
- Right Angle Mount Angle
- Yes PCB Retention Feature
Search Keywords: 51048943
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104894-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
324
Order Increment:
18
35 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
324
$13.97
648
$7.37
972
$5.07
1,296 +
$4.97
Click for Quote
Log in
to unlock special pricing