- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104894-1
5-104894-1
TE Connectivity / AMP Brand
10 50/50 GRID RA HDR LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
10 50/50 GRID RA HDR LF
Product Highlights:
- 10 Positions
- Connector Type = Header - Pin
- Terminate To Printed Circuit Board
- Right Angle Mount Angle
- Yes PCB Retention Feature
Search Keywords: 51048941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104894-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
MOQ for In Stock Qty:
32
MOQ for out of Stock Qty:
576
Order Increment:
32
35 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
32
$7.41
128
$7.39
256
$7.38
576
$7.36
1,152
$3.90
1,728
$2.74
2,304 +
$2.69
Click for Quote
Log in
to unlock special pricing