- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104893-8
5-104893-8
TE Connectivity / AMP Brand
80 50/50 GRID CABLE RECPT LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
80 50/50 GRID CABLE RECPT LF
Product Highlights:
- Receptacle
- Number of Positions = 80
- Voltage = 30 VAC
- Terminate To Ribbon Cable
- Temperature Range = -65 - 105 °C
Search Keywords: 51048938
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104893-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:1.27 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
488
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
Order Increment:
8
143 Weeks
can ship
2/9/29
Price (USD)
Qty
Unit Price
8
$78.70
25
$78.51
50
$78.32
100
$78.12
200
$41.23
300
$28.36
400 +
$27.78
Click for Quote
Log in
to unlock special pricing