- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104893-1
5-104893-1
TE Connectivity / AMP Brand
10 50/50 GRID CABLE RECPT LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
10 50/50 GRID CABLE RECPT LF
Product Highlights:
- Receptacle
- Number of Positions = 10
- Voltage = 30 VAC
- Terminate To Ribbon Cable
- Temperature Range = -65 - 105 °C
Search Keywords: 51048931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104893-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
34 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:1.27 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
425
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
425
$14.69
850
$7.76
1,275
$5.33
1,700 +
$5.23
Click for Quote
Log in
to unlock special pricing