- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104892-8
5-104892-8
TE Connectivity / AMP Brand
80 50/50 GRID RCPT W/LTCH LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
80 50/50 GRID RCPT W/LTCH LF
Product Highlights:
- Receptacle
- Number of Positions = 80
- Voltage = 30 VAC
- Terminate To Ribbon Cable
- Temperature Range = -65 - 105 °C
Search Keywords: 51048928
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104892-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:1.27 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
763
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
Order Increment:
8
41 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
8
$66.05
25
$65.87
50
$65.71
100
$65.55
200
$34.60
300
$23.79
400 +
$23.32
Click for Quote
Log in
to unlock special pricing