- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104892-7
5-104892-7
TE Connectivity / AMP Brand
70 50/50 GRID RCPT W/LTCH LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
70 50/50 GRID RCPT W/LTCH LF
Product Highlights:
- Receptacle
- Number of Positions = 70
- Voltage = 30 VAC
- Terminate To Ribbon Cable
- Temperature Range = -65 - 105 °C
Search Keywords: 51048927
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104892-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:1.27 mm
-
Number of Contacts:70
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
333
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
Order Increment:
9
41 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
9
$58.65
25
$58.51
50
$58.35
113
$58.21
225
$30.86
338
$21.20
450 +
$20.77
Click for Quote
Log in
to unlock special pricing