- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104892-5
TE Connectivity / AMP Brand
5-104892-5
50 50/50 GRID RCPT W/LTCH LF
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
50 50/50 GRID RCPT W/LTCH LF
Product Highlights:
- Receptacle
- Number of Positions = 50
- Voltage = 30 VAC
- Terminate To Ribbon Cable
- Temperature Range = -65 - 105 °C
Search Keywords: 51048925
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104892-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:1.27 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5-104892-5 RoHS compliant?
Yes, 5-104892-5 is RoHS compliant.
What is the lead time for 5-104892-5?
The standard lead time for 5-104892-5 is approximately 41 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
156
Order Increment:
12
41 Weeks
can ship
6/17/27
Price (USD)
Qty
Unit Price
156
$9.20
300
$9.06
456
$8.93
600 +
$8.80
Click for Quote
Log in
to unlock special pricing