- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104892-4
TE Connectivity / AMP Brand
5-104892-4
40 50/50 GRID RCPT W/LTCH LF
View Datasheet Accessories Notify Me
- Receptacle
- Number of Positions = 40
- Voltage = 30 VAC
- Terminate To Ribbon Cable
- Temperature Range = -65 - 105 °C
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104892-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:1.27 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C