- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104809-9
5-104809-9
TE Connectivity / AMP Brand
10 MTE HDR SRST LATCH W/HLDWN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
10 MTE HDR SRST LATCH W/HLDWN
Search Keywords: 51048099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104809-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,520
Ships today, if you order in
MOQ for In Stock Qty:
38
MOQ for out of Stock Qty:
38
Order Increment:
19
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
38
$4.02
57
$4.01
114
$4.00
266
$3.99
342
$3.98
684
$2.45
1,026
$1.94
1,368 +
$1.90
Click for Quote
Log in
to unlock special pricing