- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104809-7
5-104809-7
TE Connectivity / AMP Brand
08 MTE HDR SRST LATCH W/HLDWN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
08 MTE HDR SRST LATCH W/HLDWN
Product Highlights:
- Header
- Number of Positions = 8
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
- Terminate To Printed Circuit Board
Search Keywords: 51048097
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104809-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
23 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
You may purchase all in-stock quantity of 31
Stock lot only:
31
MOQ for In Stock Qty:
46
MOQ for out of Stock Qty:
46
Order Increment:
23
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$3.476
46
$3.160
115
$3.150
253
$3.140
414
$3.130
828
$1.940
1,242
$1.530
1,656 +
$1.500
Click for Quote
Log in
to unlock special pricing