- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104809-6
5-104809-6
TE Connectivity / AMP Brand
07 MTE HDR SRST LATCH W/HLDWN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
07 MTE HDR SRST LATCH W/HLDWN
Product Highlights:
- Header
- Number of Positions = 7
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
- Terminate To Printed Circuit Board
Search Keywords: 51048096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104809-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
260
Can Ship immediately
MOQ for In Stock Qty:
26
MOQ for out of Stock Qty:
468
Order Increment:
26
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
26
$3.26
104
$3.25
260
$3.24
468
$3.23
936
$1.99
1,404
$1.58
1,872 +
$1.54
Click for Quote
Log in
to unlock special pricing