Available Replacements
비 RoHS 동등품
104809-2 104809-2 TE Connectivity / AMP Brand
104809-2

TE Connectivity / AMP Brand

In Stock: 372

Minimum Order: 156

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104809-2

03 MTE HDR SRST LATCH W/HLDWN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
03 MTE HDR SRST LATCH W/HLDWN
Search Keywords: 51048092
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104809-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 52
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 3
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104809-2 RoHS compliant?
Yes, 5-104809-2 is RoHS compliant.
What is the lead time for 5-104809-2?
The standard lead time for 5-104809-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,780
Ships today, if you order in
Minimum Order Quantity:
52
Order Increment:
52
17 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
52
$0.938
260
$0.776
520
$0.759
1,040
$0.742
2,548
$0.740
5,044
$0.738
7,540
$0.736
10,036 +
$0.734
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!