- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104809-1
5-104809-1
TE Connectivity / AMP Brand
02 MTE HDR SRST LATCH W/HLDWN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
02 MTE HDR SRST LATCH W/HLDWN
Search Keywords: 51048091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104809-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
71 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
71
Order Increment:
71
17 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
71
$1.210
284
$0.983
568
$0.939
1,065
$0.899
2,556
$0.862
5,041
$0.839
7,526
$0.837
10,011 +
$0.786
Click for Quote
Log in
to unlock special pricing