- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104746-2
5-104746-2
TE Connectivity / AMP Brand
22 SYS 50 HDR DRRA UNSHRD SN
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
22 SYS 50 HDR DRRA UNSHRD SN
Search Keywords: 51047462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104746-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
766
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
270
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
10
$8.36
50
$8.34
100
$8.32
270
$8.30
540
$4.39
810
$3.09
1,080 +
$3.03
Click for Quote
Log in
to unlock special pricing