Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104693-6

Conn Shrouded Header HDR 60 POS 1.27mm Solder ST SMD Box/Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 60 POS 1.27mm Solder ST SMD Box/Tube
Product Highlights:
  • Header
  • Number of Positions = 60
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
  • Yes PCB Retention Feature
Search Keywords: 51046936
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104693-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 13
Type: Shrouded Header3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Surface Mount3586
Pitch: 1.27 mm
Number of Contacts: 60
Maximum Voltage Rating: 303584VAC
Maximum Current Rating: 0.5/Contact A
Termination Method: Solder3593
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104693-6 RoHS compliant?
Yes, 5-104693-6 is RoHS compliant.
What is the lead time for 5-104693-6?
The standard lead time for 5-104693-6 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
234
Order Increment:
13
33 Weeks can ship 6/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
234
$25.53
468
$13.48
702
$9.27
936 +
$9.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!