Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104693-2

20 50/50 HDR DRST SFMNT.390 SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
20 50/50 HDR DRST SFMNT.390 SN
Product Highlights:
  • Header
  • Number of Positions = 20
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
  • Yes PCB Retention Feature
Search Keywords: 51046932
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104693-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 33
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 20
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 4/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104693-2 RoHS compliant?
Yes, 5-104693-2 is RoHS compliant.
What is the lead time for 5-104693-2?
The standard lead time for 5-104693-2 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately Buy all 6 in-stock or the regular minimum order quantity of 33
Stock lot only:
6
MOQ for In Stock Qty:
33
MOQ for out of Stock Qty:
594
Order Increment:
33
33 Weeks can ship 6/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$15.785
33
$14.350
132
$14.320
264
$14.280
594
$14.240
1,188
$7.520
1,782
$5.170
2,376 +
$5.070
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!