- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104666-5
TE Connectivity / AMP Brand
5-104666-5
Conn Shrouded Header HDR 80 POS 1.27mm Solder ST Thru-Hole Box/Tube
View Datasheet Ask the Datasheet Accessories Notify Me
- Header Assembly
- Number of Positions = 80
- Number of Rows = Dual
- Shrouded
- Vertical Mount Angle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-104666-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
9 |
| Type: | Shrouded Header3594 |
| Body Orientation: | Straight3574 |
| Gender: | HDR3578 |
| Mounting: | Through Hole3586 |
| Pitch: | 1.27 mm |
| Number of Contacts: | 80 |
| Maximum Voltage Rating: | 303584VAC |
| Maximum Current Rating: | 1/Contact A |
| Termination Method: | Solder3593 |
| Operating Temperature: | -65 to 105 °C |