Available Replacements
Equivalente no RoHS
104666-4 104666-4 TE Connectivity / AMP Brand
104666-4

TE Connectivity / AMP Brand

In Stock: 44

Minimum Order: 13

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104666-4

50 SYSTEM 50 HDR DRST SHRD SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
50 SYSTEM 50 HDR DRST SHRD SN
Product Highlights:
  • Header Assembly
  • Number of Positions = 50
  • Number of Rows = Dual
  • Shrouded
  • Vertical Mount Angle
Search Keywords: 51046664
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104666-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 13
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 50
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104666-4 RoHS compliant?
Yes, 5-104666-4 is RoHS compliant.
What is the lead time for 5-104666-4?
The standard lead time for 5-104666-4 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 221
Ships today, if you order in
MOQ for In Stock Qty:
26
MOQ for out of Stock Qty:
26
Order Increment:
13
17 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
26
$29.57
50
$29.49
100
$29.42
137
$29.35
273
$15.60
410
$10.95
546 +
$10.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!