- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104666-2
TE Connectivity / AMP Brand
5-104666-2
30 SYSTEM 50 HDR DRST SHRD SN
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
30 SYSTEM 50 HDR DRST SHRD SN
Product Highlights:
- Header Assembly
- Number of Positions = 30
- Number of Rows = Dual
- Shrouded
- Vertical Mount Angle
Search Keywords: 51046662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104666-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5-104666-2 RoHS compliant?
Yes, 5-104666-2 is RoHS compliant.
What is the lead time for 5-104666-2?
The standard lead time for 5-104666-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
210
17 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
210
$17.40
420
$9.21
630
$6.48
840 +
$6.35
Click for Quote
Log in
to unlock special pricing