Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104666-1

20 SYSTEM 50 HDR DRST SHRD SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
20 SYSTEM 50 HDR DRST SHRD SN
Product Highlights:
  • Header Assembly
  • Number of Positions = 20
  • Number of Rows = Dual
  • Shrouded
  • Vertical Mount Angle
Search Keywords: 51046661
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104666-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 20
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104666-1 RoHS compliant?
Yes, 5-104666-1 is RoHS compliant.
What is the lead time for 5-104666-1?
The standard lead time for 5-104666-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 713
Can Ship immediately
MOQ for In Stock Qty:
81
MOQ for out of Stock Qty:
81
Order Increment:
27
17 Weeks can ship 3/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
81
$8.70
100
$8.68
284
$8.66
567
$4.59
851
$3.23
1,134 +
$3.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!