Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104656-5

50 50/50 HDR DRST SFMNT.320 SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
50 50/50 HDR DRST SFMNT.320 SN
Product Highlights:
  • 50 Positions
  • Connector Type = Header - Pin
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
  • Yes PCB Retention Feature
Search Keywords: 51046565
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104656-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 50
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 4/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104656-5 RoHS compliant?
Yes, 5-104656-5 is RoHS compliant.
What is the lead time for 5-104656-5?
The standard lead time for 5-104656-5 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,772
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
304
33 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.79
100
$17.74
304
$17.70
608
$9.34
912
$6.42
1,215 +
$6.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!