Available Replacements
Non-RoHS Equivalent
104656-4 104656-4 TE Connectivity / AMP Brand
104656-4

TE Connectivity / AMP Brand

In Stock: 10

Minimum Order: 18

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104656-4

40 50/50 HDR DRST SFMNT.320 SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
40 50/50 HDR DRST SFMNT.320 SN
Search Keywords: 51046564
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104656-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 18
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 40
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 4/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104656-4 RoHS compliant?
Yes, 5-104656-4 is RoHS compliant.
What is the lead time for 5-104656-4?
The standard lead time for 5-104656-4 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,330
Can Ship immediately You may purchase all in-stock quantity of 1,330
Stock lot only:
1330
MOQ for In Stock Qty:
1458
MOQ for out of Stock Qty:
1458
Order Increment:
18
33 Weeks can ship 6/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.237
1,458 +
$5.670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!