Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104656-2

20 50/50 HDR DRST SFMNT.320 SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
20 50/50 HDR DRST SFMNT.320 SN
Product Highlights:
  • Housing Gender = Header - Pin
  • 20 Positions
  • Vertical Mount Angle
  • With PCB Mount Retention
  • Hold Down Post(s)
Search Keywords: 51046562
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104656-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 33
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 20
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 4/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104656-2 RoHS compliant?
Yes, 5-104656-2 is RoHS compliant.
What is the lead time for 5-104656-2?
The standard lead time for 5-104656-2 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,555
Can Ship immediately
MOQ for In Stock Qty:
66
MOQ for out of Stock Qty:
66
Order Increment:
33
33 Weeks can ship 7/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
66
$10.16
100
$10.14
250
$10.11
500
$10.09
669
$10.07
1,337
$5.31
2,005
$3.65
2,673 +
$3.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!