- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104656-1
TE Connectivity / AMP Brand
5-104656-1
10 50/50 HDR DRST SFMNT.320 SN
View Datasheet Ask the Datasheet Accessories Notify Me
- Header
- Number of Positions = 10
- Terminate To Printed Circuit Board
- Vertical Mount Angle
- Yes PCB Retention Feature
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-104656-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
56 |
| Type: | Shrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Surface Mount |
| Pitch: | 1.27 mm |
| Number of Contacts: | 10 |
| Maximum Voltage Rating: | 30 VAC |
| Maximum Current Rating: | 4/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 105 °C |