- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104655-7
5-104655-7
TE Connectivity / AMP Brand
Header - Male Pin - 60 Position - 2 Rows - 0.050" (1.27mm) Pitch - Board to Board - Push-Pull - Solder Termination - PCB Mount ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Header - Male Pin - 60 Position - 2 Rows - 0.050" (1.27mm) Pitch - Board to Board - Push-Pull - Solder Termination - PCB Mount.
Product Highlights:
- Header
- Number of Positions = 60
- Terminate To Printed Circuit Board
- Vertical Mount Angle
- Yes PCB Retention Feature
Search Keywords: 51046557
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104655-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Type:Shrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1.27 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:303584VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
236
Can Ship immediately
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
Order Increment:
13
33 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
13
$21.01
100
$20.95
250
$20.90
500
$20.85
644
$20.80
1,287
$10.63
1,931
$7.23
2,574 +
$7.09
Click for Quote
Log in
to unlock special pricing