- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104655-3
TE Connectivity / AMP Brand
5-104655-3
Header - Male Pin - 20 Position - 2 Rows - 0.050" (1.27mm) Pitch - Board to Board - Push-Pull - Solder Termination - PCB Mount ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Header
- Number of Positions = 20
- Terminate To Printed Circuit Board
- Vertical Mount Angle
- Yes PCB Retention Feature
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104655-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C