- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104655-1
5-104655-1
TE Connectivity / AMP Brand
10 50/50 HDR DRST SFMNT TIN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
10 50/50 HDR DRST SFMNT TIN
Product Highlights:
- Header
- Number of Positions = 10
- Terminate To Printed Circuit Board
- Vertical Mount Angle
- Yes PCB Retention Feature
Search Keywords: 51046551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104655-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,296
Can Ship immediately
Minimum Order Quantity:
56
Order Increment:
56
33 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
56
$2.53
112
$2.48
280
$2.42
504
$2.37
1,008
$2.32
2,520 +
$2.25
Click for Quote
Log in
to unlock special pricing