- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104652-5
5-104652-5
TE Connectivity / AMP Brand
50 50/50 GRID DRST SFMNT RCPT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
50 50/50 GRID DRST SFMNT RCPT
Product Highlights:
- Receptacle
- Number of Positions = 50
- Terminate To Printed Circuit Board
- Vertical Mount Angle
- Yes PCB Retention Feature
Search Keywords: 51046525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104652-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59,628
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
424
33 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
5
$9.34
100
$7.61
250
$6.97
424
$6.60
847
$6.26
1,271
$6.08
1,694 +
$6.05
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT